- RS Stock No.:
- 890-8577
- Mfr. Part No.:
- STV25K-10S
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 890-8577
- Mfr. Part No.:
- STV25K-10S
- Manufacturer:
- SolaHD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
STV 25K DIN Rail Series - Surge Protective Devices
The STV 25K DIN rail series from SolaHD. This series provides protection at the dedicated equipment level and against damaging transients. Suitable for installation in electronic control cabinets in harsh industrial environments.
Features
Compact and narrow design maximizes panel space
Low clamping levels for more effective protection
Provides protection on all electrical paths
50,000 amps of surge protection
Thermal fusing prevents MOV overheating caused by excessive current levels.
Sinewave tracking
LED status indication
Form C dry contacts.
Low clamping levels for more effective protection
Provides protection on all electrical paths
50,000 amps of surge protection
Thermal fusing prevents MOV overheating caused by excessive current levels.
Sinewave tracking
LED status indication
Form C dry contacts.
Applications (20 Amp Max)
Control Cabinets for Industrial Automation
Point-of-Use Industrial/Service Equipment
Remote Commercial or Industrial Equipment
Instrumentation and Large Test Equipment
Commercial and Building Automation Systems
Point-of-Use Industrial/Service Equipment
Remote Commercial or Industrial Equipment
Instrumentation and Large Test Equipment
Commercial and Building Automation Systems
Standards
UL 1449, 3rd Edition
UL 1283
UL 1283
SolaHD
Specifications
Attribute | Value |
---|---|
Maximum Surge Current | 50kA |
Electrical Phase | 1 |
Mounting Style | DIN Rail |
Length | 123.7mm |
Width | 65mm |
Depth | 120.7mm |
Dimensions | 123.7 x 65 x 120.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -40 → +60 °C |