- RS Stock No.:
- 718-3770
- Mfr. Part No.:
- 643412-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-3770
- Mfr. Part No.:
- 643412-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Vertical Socket Headers
A range of Universal MATE-N-LOK vertical socket headers that can also be used with both the Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings.
TE Connectivity Universal MATE-N-LOK II ™ Range
Specifications
Attribute | Value |
---|---|
Current Rating | 19A |
Plug/Socket | Plug |
Voltage Rating | 600 V ac/dc |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Series | Universal MATE-N-LOK |