- RS Stock No.:
- 187-1651
- Mfr. Part No.:
- 24201
- Manufacturer:
- MENNEKES
Discontinued product
Alternative
MENNEKES IP67 Red Wall Mount 3P + N + E 20 ° Industrial Power Socket, Rated At 64A, 400 V
SGD1,390.79
Each
RS Stock No.: 111-5509
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 187-1651
- Mfr. Part No.:
- 24201
- Manufacturer:
- MENNEKES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Standards
IEC 309-2/ BS4343/ DIN49462/EN60-309
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
Polycarbonate enclosures for strength , impact resistance and good chemical resistance
Captive cover screws
Gasketed cover
Gasketed window
Fitted with socket outlets certified to IEC 309-2/ BS4343/ DIN49462/EN60-309
Fully insulated socket terminals
Captive terminal screws
User expansion area via DIN rail for timers etc.
Captive cover screws
Gasketed cover
Gasketed window
Fitted with socket outlets certified to IEC 309-2/ BS4343/ DIN49462/EN60-309
Fully insulated socket terminals
Captive terminal screws
User expansion area via DIN rail for timers etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Plug/Socket | Socket |
Pole Format | 3P+N+E |
Voltage Rating | 400 V |
Mounting Type | DIN Rail Mount |
Gender | Female |
IP Rating | IP44 |
Colour | Blue |