Amphenol Industrial, Rated At 63A, 240V IP44 Red, Cable Mount Plug, Tough & Safe
- RS Stock No.:
- 834-858
- Mfr. Part No.:
- 2CMA166862R1000 463C6
- Manufacturer:
- Amphenol Industrial
N
Subtotal (1 unit)*
SGD131.65
(exc. GST)
SGD143.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD131.65 |
*price indicative
- RS Stock No.:
- 834-858
- Mfr. Part No.:
- 2CMA166862R1000 463C6
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Plug | |
| Current Rating | 63A | |
| Switched | No | |
| Voltage | 240V | |
| Mount Type | Cable | |
| Terminal Type | Screw | |
| Material | Plastic | |
| Interlocked Socket | No | |
| Series | Tough & Safe | |
| IP Rating | IP44 | |
| Height | 112mm | |
| Width | 112mm | |
| Colour | Red | |
| Depth | 223mm | |
| Range | Easy & Safe | |
| Standards/Approvals | IEC 60309 and CE compliant | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Plug | ||
Current Rating 63A | ||
Switched No | ||
Voltage 240V | ||
Mount Type Cable | ||
Terminal Type Screw | ||
Material Plastic | ||
Interlocked Socket No | ||
Series Tough & Safe | ||
IP Rating IP44 | ||
Height 112mm | ||
Width 112mm | ||
Colour Red | ||
Depth 223mm | ||
Range Easy & Safe | ||
Standards/Approvals IEC 60309 and CE compliant | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Amphenol connector is a robust industrial connector designed for efficient three-phase power distribution, ensuring secure connections in demanding environments.
Constructed from thermoplastic (PBT) with an IP44 degree of protection for reliable durability
Compatible with wire sizes ranging from 4 - 16 mm² and 8 - 4 AWG, facilitating versatile installation
Straight plug angle design optimises space usage in equipment setups
Weighs only 0.96 Kg, ensuring ease of handling and installation
