Schneider Electric, Rated At 32A, 415V IP44 Grey, Wall Mount Industrial Socket, 3P+N+PE, Mureva

Subtotal (1 unit)*

SGD144.80

(exc. GST)

SGD157.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD144.80

*price indicative

RS Stock No.:
429-441
Mfr. Part No.:
PKY32W435
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Industrial Socket

Current Rating

32A

Number of Sockets

1

Pole Configuration

3P+N+PE

Voltage

415V

Mount Type

Wall

Material

Polymer

IP Rating

IP44

Series

Mureva

Colour

Grey

Width

106mm

Standards/Approvals

China RoHS, EU RoHS, IEC 60309-1, IEC 60309-2, REACH

Depth

149mm

Range

Mureva

Height

160mm

COO (Country of Origin):
IT
The Schneider Electric Socket is a low-voltage industrial plug and socket designed for AC networks. It features a 3P + N + E pole configuration and an angled control station shape. With a rated current of 32A, it is wall-mounted for secure installation. This socket is built for industrial use, ensuring reliable performance in demanding environments.

IEC 60309 1 and IEC 60309 2 certified

IK08 conforming to EN 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy