Amphenol Industrial, 2CMA1 IP44 Black 3P+E Industrial Power Plug, Rated At 32A, 500 V

Bulk discount available

Subtotal (1 unit)*

SGD67.02

(exc. GST)

SGD73.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9SGD67.02
10 +SGD61.66

*price indicative

RS Stock No.:
338-476
Mfr. Part No.:
2CMA101985R1000
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P+E

Number of Sockets

4

Voltage Rating

500 V

Body Orientation

Straight

Series

2CMA1

IP Rating

IP44

Colour

Black

COO (Country of Origin):
CZ
The Amphenol Industrial Plug designed for various applications. It features a unified flange and a straight design, with an earthing sleeve positioned at 7h. It is splashproof, ensuring protection against water ingress. The connector is making it suitable for various power distribution needs.

Rated current is 32A
Voltage rating is 480 and 500V
IP44 protection
3 poles plus earth

Related links