- RS Stock No.:
- 287-759
- Mfr. Part No.:
- NLS-N-BL-C240-M40B
- Manufacturer:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 287-759
- Mfr. Part No.:
- NLS-N-BL-C240-M40B
- Manufacturer:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Veam Powerlock
The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.
Specifications
Attribute | Value |
---|---|
Current Rating | 660A |
Plug/Socket | Plug |
Voltage Rating | 1 kV ac |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | Crimp |
Series | Veam Powerlock |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -30°C |