- RS Stock No.:
- 828-6549
- Mfr. Part No.:
- 10015750
- Manufacturer:
- Insys Microelectronics
Discontinued product
- RS Stock No.:
- 828-6549
- Mfr. Part No.:
- 10015750
- Manufacturer:
- Insys Microelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EBW-W100 - WLAN Router
The industrial high-speed router EBW-W100 enables secure wireless connections between local and remote networks.
EBW-W100 decouples manufacturing cells with remote access from the surrounding company IT for example. Also many subnetworks with identical local IP addresses can be distinguished and addressed targeted.
A firewall and integrated VPN (OpenVPN, IPsec) provide data security.
EBW-W100 is prepared for the INSYS Connectivity Service VPN service. The device can be integrated into a VPN quickly and easily in two steps only using the quick start wizard. The router gets all necessary data and certificates automatically with this.
EBW-W100 decouples manufacturing cells with remote access from the surrounding company IT for example. Also many subnetworks with identical local IP addresses can be distinguished and addressed targeted.
A firewall and integrated VPN (OpenVPN, IPsec) provide data security.
EBW-W100 is prepared for the INSYS Connectivity Service VPN service. The device can be integrated into a VPN quickly and easily in two steps only using the quick start wizard. The router gets all necessary data and certificates automatically with this.
WLAN router (WLAN station)
Security via VPN
Netmapping for machines and plants
2 LAN ports
Quick start for INSYS Connectivity Service
DIN rail mounting
Applications:
Manufacturing cell decoupling
Mobile device connection
Secure remote maintenance in customer network
Access to a control network from PLC, HMI, data logger
Remote desktop
Video monitoring
Information/advertising displays
Specifications
Attribute | Value |
---|---|
Dimensions | 45 x 110 x 75mm |
Depth | 110mm |
Width | 45mm |
Height | 75mm |