Molex 1 RJ45 port DIN Rail Mount Ethernet Switch

  • RS Stock No. 822-3258
  • Mfr. Part No. 112034-0021
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CA
Product Details

Remote Ethernet to DeviceNet Scanner

Professional remote scanner for DeviceNet allowing high speed control via Ethernet. You can control and monitor I/O devices that are connected to a DeviceNet scanner. Ability to remotely access the I/O and diagnostic information direct from your PC

DIN Rail Mounted
IP20 Rated
Manage your DeviceNet application across an Ethernet LAN

Molex

Specifications
Attribute Value
RJ45 Ports 1
Mounting DIN Rail
Nominal Supply Voltage 10 → 30 V dc, 11 → 24 V dc
Dimensions 35.56 x 101.09 x 118.21mm
Weight 450g
Depth 101.09mm
Height 118.21mm
Maximum Operating Temperature +50°C
Maximum Supply Voltage 30V dc
Minimum Operating Temperature 0°C
Minimum Supply Voltage 10V dc
Width 35.56mm
Discontinued product