Phoenix Contact Connector, M12 Connector, Socket, IP67, SACC Series
- RS Stock No.:
- 861-1138
- Mfr. Part No.:
- 1404413
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD99.91
(exc. GST)
SGD108.90
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD99.91 |
*price indicative
- RS Stock No.:
- 861-1138
- Mfr. Part No.:
- 1404413
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| IP Rating | IP67 | |
| Series | SACC | |
| Voltage | 30 V DC/AC | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | M12 connector IEC 61076-2-101 | |
| Contact Plating | Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Series SACC | ||
Voltage 30 V DC/AC | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals M12 connector IEC 61076-2-101 | ||
Contact Plating Nickel | ||
Contact Material Copper Zinc Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Connector, Universal, 12-position, shielded, Socket angled M12, Coding: A, Solder connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm
Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Connector Socket SACC Series
- Phoenix Contact Connector M12 Connector Female SACC Series
- Phoenix Contact Connector Screw Socket IP67, SACC Series
- Phoenix Contact Connector Plug SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Front Socket IP67, SACC Series
- Phoenix Contact Circular Connector Screw Socket SACC Series
- Phoenix Contact Circular Connector Rear Socket SACC Series

