Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 857-5638
- Mfr. Part No.:
- 1543058
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD23.50
(exc. GST)
SGD25.62
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Being discontinued
- Final 68 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD23.50 |
*price indicative
- RS Stock No.:
- 857-5638
- Mfr. Part No.:
- 1543058
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Orientation | Angled | |
| Voltage | 250V | |
| Coding | A | |
| Mating Type | SPEEDCON | |
| Shell Size | 35 x 41 mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
Orientation Angled | ||
Voltage 250V | ||
Coding A | ||
Mating Type SPEEDCON | ||
Shell Size 35 x 41 mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
Connector, Universal, 4-position, Socket angled M12 SPEEDCON, Coding: A, Screw connection, knurl material: Nickel-plated brass, cable gland Pg7, external cable diameter 4 mm ... 6 mm
Related links
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male/Female SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Surface Socket IP67, SACC Series
