- RS Stock No.:
- 802-7104
- Mfr. Part No.:
- 1592813
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-7104
- Mfr. Part No.:
- 1592813
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Series | RC |
Body Orientation | Straight |
Shell Size | M23 |
Mating Type | Screw On |
Housing Material | Copper Alloy, Zinc Alloy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -20°C |