AB Connectors Cable Mount Connector, 37 Contacts, Plug
- RS Stock No.:
- 767-6411
- Mfr. Part No.:
- ABCIRPSE06T2821SV0N
- Manufacturer:
- AB Connectors
View this category
15 In stock for delivery within 4 working days
Price Each
SGD173.88
(exc. GST)
SGD186.05
(inc. GST)
units | Per unit |
1 - 4 | SGD173.88 |
5 - 24 | SGD168.67 |
25 - 49 | SGD163.61 |
50 - 99 | SGD159.97 |
100 + | SGD156.49 |
- RS Stock No.:
- 767-6411
- Mfr. Part No.:
- ABCIRPSE06T2821SV0N
- Manufacturer:
- AB Connectors
- COO (Country of Origin):
- GB
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AB Connectors ABCIRP Plug Connectors with RF Grounding, Cable Mount
Specifications
Attribute | Value |
Number of Contacts | 37 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Termination Method | Crimp |
IP Rating | IP67 |
Contact Gender | Female |
Current Rating | 13.0A |
Voltage Rating | 700 V ac/dc |
Shell Size | 28 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | ABCIRP |
Housing Material | Aluminium |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |