- RS Stock No.:
- 690-8988
- Mfr. Part No.:
- JN1DS10SL2
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 690-8988
- Mfr. Part No.:
- JN1DS10SL2
- Manufacturer:
- JAE
Legislation and Compliance
Product Details
Straight Plug
JAE IP67 JN Series
JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | JN1 |
Voltage Rating | 200 V ac |
Contact Plating | Gold |
Minimum Operating Temperature | -20°C |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |