Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

SGD33.48

(exc. GST)

SGD36.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD33.48

*price indicative

RS Stock No.:
256-1456
Mfr. Part No.:
1620162
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M23

Current

8.2A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

CA

Voltage

48, 74V ac

Coding

N

Mating Type

Standard/SPEEDCON

Minimum Operating Temperature

-40°C

Shell Size

M23

Termination Type

Crimp

Maximum Operating Temperature

125°C

Pole Format

8+1

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact straight circular coupler connector with standard and SPEEDCON interlock system, it includes socket contact with nine positions which uses crimp connection method. It is compatible with cables having diameter range from 3 to 14.5 mm.

RoHS complaint

IP67 protection class rating

Consistent EMC protection for reliable connection solutions in the industrial environment

Connector for flexible on-site assembly

UL approved

Related links