Phoenix Contact Circular Connector, 17 Contacts, Front, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

SGD25.46

(exc. GST)

SGD27.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD25.46

*price indicative

RS Stock No.:
256-1397
Mfr. Part No.:
1620022
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Product Type

Circular Connector

Mount Type

Front

Connector Size

M23

Current

8A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

Coding

N

Mating Type

Standard/SPEEDCON

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Shell Size

M23

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact product is a circular coupler connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for reliable transmission of signals. It also allows

Safe use in the field, thanks to high degree of protection

Connection method is Crimp

Crimping connection is vibration and temperature resistant assembly

Contact type is socket

Related links