Phoenix Contact Circular Connector, 6 Contacts, Front, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 256-1361
- Mfr. Part No.:
- 1619955
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
SGD34.95
(exc. GST)
SGD38.10
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | SGD34.95 |
| 3 - 4 | SGD33.64 |
| 5 + | SGD31.55 |
*price indicative
- RS Stock No.:
- 256-1361
- Mfr. Part No.:
- 1619955
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Front | |
| Current | 20A | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Orientation | Straight | |
| Coding | N | |
| Voltage | 74 V | |
| Shell Size | M23 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Screw | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Copper Zinc Alloy | |
| Standards/Approvals | CSA, UL | |
| Contact Plating | Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Front | ||
Current 20A | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
Orientation Straight | ||
Coding N | ||
Voltage 74 V | ||
Shell Size M23 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Mating Type Screw | ||
Maximum Operating Temperature 125°C | ||
Housing Material Copper Zinc Alloy | ||
Standards/Approvals CSA, UL | ||
Contact Plating Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight circular device connector with standard and SPEEDCON interlock system, it includes socket contact with six positions which uses solder connection method.
RoHS complaint
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment
Connector for flexible on-site assembly
UL approved
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Socket IP67, CA Series
- Phoenix Contact Circular Connector Panel Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Socket IP67, CA Series
