Phoenix Contact Circular Connector, 7 Contacts, Front, M23 Connector, Socket, Male, IP67, CA Series

Bulk discount available

Subtotal (1 unit)*

SGD38.62

(exc. GST)

SGD42.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2SGD38.62
3 - 4SGD37.17
5 +SGD34.85

*price indicative

RS Stock No.:
256-1359
Mfr. Part No.:
1619953
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Circular Connector

Mount Type

Front

Current

20A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

CA

Voltage

74V

Coding

N

Mating Type

Screw

Shell Size

M23

Minimum Operating Temperature

-40°C

Termination Type

Solder

Housing Material

Copper Zinc Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, UL

Contact Plating

Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact straight circular connector with standard and SPEEDCON interlock system, it includes socket contact with seven positions which uses solder connection method.

RoHS complaint

IP67 protection class rating

Consistent EMC protection for reliable connection solutions in the industrial environment

Related links