Phoenix Contact Circular Connector, 17 Contacts, Front, M23 Connector, Socket, Male, IP67, CA Series

Bulk discount available

Subtotal (1 unit)*

SGD52.92

(exc. GST)

SGD57.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2SGD52.92
3 - 4SGD50.93
5 +SGD47.75

*price indicative

RS Stock No.:
256-1332
Mfr. Part No.:
1619905
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

17

Mount Type

Front

Connector Size

M23

Current

8A

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Series

CA

Orientation

Straight

Voltage

74V

Coding

N

Minimum Operating Temperature

-40°C

Termination Type

Solder

Shell Size

M23

Mating Type

Screw

Maximum Operating Temperature

125°C

Housing Material

Copper Zinc Alloy

Standards/Approvals

CSA, UL

Contact Plating

Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact straight circular device connector with standard and SPEEDCON interlock system, it includes socket contact with seventeen positions which uses solder connection method.

RoHS complaint

IP67 protection class rating

Consistent EMC protection for reliable connection solutions in the industrial environment

Connector for flexible on-site assembly

UL approved

Related links