Phoenix Contact Circular Connector, 9 Contacts, Front, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 256-1239
- Mfr. Part No.:
- 1619714
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
SGD30.37
(exc. GST)
SGD33.10
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | SGD30.37 |
| 3 - 4 | SGD29.23 |
| 5 + | SGD27.40 |
*price indicative
- RS Stock No.:
- 256-1239
- Mfr. Part No.:
- 1619714
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 9 | |
| Mount Type | Front | |
| Connector Size | M23 | |
| Current | 20A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Orientation | Straight | |
| Voltage | 74V | |
| Coding | N | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M23 | |
| Termination Type | Crimp | |
| Mating Type | Screw | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Copper Zinc Alloy | |
| Standards/Approvals | CSA, UL | |
| Contact Plating | Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 9 | ||
Mount Type Front | ||
Connector Size M23 | ||
Current 20A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
Orientation Straight | ||
Voltage 74V | ||
Coding N | ||
Minimum Operating Temperature -40°C | ||
Shell Size M23 | ||
Termination Type Crimp | ||
Mating Type Screw | ||
Maximum Operating Temperature 125°C | ||
Housing Material Copper Zinc Alloy | ||
Standards/Approvals CSA, UL | ||
Contact Plating Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a circular cable connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for reliable transmission of signals. It also allows fl
Safe use in the field, thanks to high degree of protection
Connection method is Crimp
Crimping connection is vibration and temperature resistant assembly
Contact type is socket
Related links
- Phoenix Contact Circular Connector Front Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Socket CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA-9S Series
- Phoenix Contact Circular Connector M23 Connector Male CA Series
