Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 256-1238
- Mfr. Part No.:
- 1619711
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD38.74
(exc. GST)
SGD42.23
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | SGD38.74 |
| 3 - 4 | SGD37.28 |
| 5 + | SGD34.95 |
*price indicative
- RS Stock No.:
- 256-1238
- Mfr. Part No.:
- 1619711
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 9 | |
| Mount Type | Cable | |
| Connector Size | M23 | |
| Current | 8A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Orientation | Straight | |
| Voltage | 48V | |
| Coding | N | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M23 | |
| Mating Type | Screw | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Copper Zinc Alloy | |
| Standards/Approvals | CSA, UL | |
| Contact Plating | Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 9 | ||
Mount Type Cable | ||
Connector Size M23 | ||
Current 8A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
Orientation Straight | ||
Voltage 48V | ||
Coding N | ||
Minimum Operating Temperature -40°C | ||
Shell Size M23 | ||
Mating Type Screw | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Housing Material Copper Zinc Alloy | ||
Standards/Approvals CSA, UL | ||
Contact Plating Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector with screw locking and pin type connector with M23 thread. It is 9 position connector. Cable diameter ranges from 6 mm to 10 mm. Consistent EMC protection for reliable transmission of signals. Safe use in the field, tha
Screw locking
Number of positions 9
Cable diameter ranges from 6 mm to 10 mm
Crimp connection
Pin type of contact
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA-9P Series
- Phoenix Contact Circular Connector M23 Connector Male CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Plug IP67, CA Series
- Wire Cutters
- Electric Saws
