Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 256-1183
- Mfr. Part No.:
- 1619596
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
SGD55.09
(exc. GST)
SGD60.05
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | SGD55.09 |
| 3 - 4 | SGD53.01 |
| 5 + | SGD49.70 |
*price indicative
- RS Stock No.:
- 256-1183
- Mfr. Part No.:
- 1619596
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 9 | |
| Mount Type | Cable | |
| Current | 20A | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Right Angle | |
| Series | CA | |
| Coding | N | |
| Voltage | 74 V | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Screw | |
| Shell Size | M23 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Copper Zinc Alloy | |
| Standards/Approvals | CSA, UL | |
| Contact Plating | Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 9 | ||
Mount Type Cable | ||
Current 20A | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Right Angle | ||
Series CA | ||
Coding N | ||
Voltage 74 V | ||
Minimum Operating Temperature -40°C | ||
Mating Type Screw | ||
Shell Size M23 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Housing Material Copper Zinc Alloy | ||
Standards/Approvals CSA, UL | ||
Contact Plating Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight cable connector with pin contact consisting nine positions and speedcon locking mechanism, compatible with cable diameter of about 3 to 14.5 mm.
IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector M23 Connector Male CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Plug IP67, CA Series
