Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Plug, Male, IP67, SL Series

Bulk discount available

Subtotal (1 unit)*

SGD58.36

(exc. GST)

SGD63.61

(inc. GST)

Add to Basket
Select or type quantity
Orders below SGD150.00 (exc. GST) cost SGD25.00.
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 - 2SGD58.36
3 - 4SGD56.17
5 +SGD52.67

*price indicative

RS Stock No.:
256-1158
Mfr. Part No.:
1619548
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Cable

Current

8A

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

SL

Voltage

48 V

Coding

N

Mating Type

Screw

Shell Size

M23

Minimum Operating Temperature

-40°C

Termination Type

Solder

Housing Material

Copper Zinc Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, UL

Contact Plating

Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact straight cable connector with pin contact consisting 12 positions and speedcon locking mechanism, compatible with cable diameter of about 4 to 6 mm.

IP67 protection

RoHS complaint

UL recognized

Connector for flexible on site assembly

Consistent EMC protection

Related links

Recently viewed