Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Male, IP67, SL Series
- RS Stock No.:
- 256-1118
- Mfr. Part No.:
- 1619501
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1118
- Mfr. Part No.:
- 1619501
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 7 | |
| Mount Type | Cable | |
| Current | 20A | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SL | |
| Coding | N | |
| Voltage | 48 V | |
| Mating Type | SPEEDCON | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M23 | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Copper Zinc Alloy, Zinc | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 7 | ||
Mount Type Cable | ||
Current 20A | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SL | ||
Coding N | ||
Voltage 48 V | ||
Mating Type SPEEDCON | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Shell Size M23 | ||
Maximum Operating Temperature 125°C | ||
Housing Material Copper Zinc Alloy, Zinc | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight cable connector with pin contact consisting seven positions and speedcon locking mechanism, compatible with cable diameter of about 10 to 14.5 mm.
IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, SL Series
- Phoenix Contact Circular Connector Cable Plug IP67, SL Series
- Phoenix Contact Circular Connector Cable Plug IP67, SL Series
- Phoenix Contact Circular Connector Cable Plug IP67, SL Series
- Phoenix Contact Circular Connector Cable Plug IP67, SL Series
- Phoenix Contact Circular Connector Cable Plug IP67, SL Series
- Phoenix Contact Circular Connector Cable Socket IP67, SL Series
- Phoenix Contact Circular Connector Front Plug IP67, SL Series
