Phoenix Contact Circular Connector, 19 Contacts, Front, M23 Connector, Socket, Female, IP67, SL Series

Bulk discount available

Subtotal (1 unit)*

SGD83.25

(exc. GST)

SGD90.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2SGD83.25
3 - 4SGD80.12
5 +SGD75.11

*price indicative

RS Stock No.:
256-1108
Mfr. Part No.:
1619479
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

19

Mount Type

Front

Current

10A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SL

Orientation

Straight

Voltage

1.5 kV

Coding

N

Mating Type

SPEEDCON

Shell Size

M23

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Housing Material

Copper Zinc Alloy, Zinc

Pole Format

16+3

Standards/Approvals

cUL, cULus, UL

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact product is a circular cable connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for reliable connection solutions in the industrial env

Safe use in the field, thanks to high degree of protection

Connection method is solder connection

Solder connection is a proven connection technology for various litz wires

Contact type is socket

Related links