RS PRO Circular Connector, 5 Contacts, Cable, Standard Connector, Plug, Female, IP67, SY17 Series

Bulk discount available

Subtotal (1 unit)*

SGD14.70

(exc. GST)

SGD16.02

(inc. GST)

Add to Basket
Select or type quantity
Orders below SGD150.00 (exc. GST) cost SGD25.00.
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4SGD14.70
5 - 9SGD14.58
10 - 24SGD14.33
25 - 74SGD13.71
75 +SGD11.92

*price indicative

RS Stock No.:
250-6094
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Cable

Connector Size

Standard

Current

5A

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

SY17

Voltage

500 V

Mating Type

Bayonet

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Polyamide 66, Polycarbonate

Pole Format

5

Standards/Approvals

CE, RoHS

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO 5 Pole 5A Cable Mount Circular Connnector (SY17)


RS PRO SY17 series of circular connectors offer a reliable way to secure wire connections in industrial and automated applications. ;Complete with a quick secure bayonet fitting it is simple and quick to attach and features numbered receptacles reducing soldering errors and saving time and rework. ;Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.

Features and benefits


  • IP67 rating

  • Cable mount

  • Bayonet coupling

  • Lightweight design

  • Maximum wire size of ≤0.75mm (18AWG)

  • Cable outer diameter range of 6 to 10mm

  • 56mm in Length

  • Temperature range of -40 to 85°C

  • Suitable Applications


  • Factory and Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links