RS PRO Circular Connector, 4 Contacts, Cable, Standard Connector, Plug, Socket, Male/Female, IP67, SY17 Series
- RS Stock No.:
- 250-6081
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pair)*
SGD34.33
(exc. GST)
SGD37.42
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | SGD34.33 |
| 5 - 9 | SGD34.03 |
| 10 - 24 | SGD33.44 |
| 25 - 74 | SGD31.99 |
| 75 + | SGD27.82 |
*price indicative
- RS Stock No.:
- 250-6081
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 15A | |
| Connector Size | Standard | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Male/Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SY17 | |
| Voltage | 500 V | |
| Termination Type | Solder | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | CE, RoHS | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 15A | ||
Connector Size Standard | ||
Plug/Socket Plug, Socket | ||
Contact Gender Male/Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SY17 | ||
Voltage 500 V | ||
Termination Type Solder | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals CE, RoHS | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO 4 Pole 15A Cable Mount Circular Connector Set (SY17)
The RS PRO cable mount circular connector set offers a reliable way to create secure wire connections in industrial and automated applications. ;Featuring separate male and female circular connectors with a quick connecting bayonet fitting the RS PRO circular connector set is easy to install and includes numbered receptacles reducing soldering errors and saving time and rework. ;Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Kit Includes
1 x Male circular connector: 56mm length;1 x Female circular connector: 56mm length
Features and benefits
Suitable Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Cable Plug Male/Female SY17 Series
- RS PRO Circular Connector Cable Plug Male/Female SY17 Series
- RS PRO Circular Connector Cable Plug Male/Female SY17 Series
- RS PRO Circular Connector Cable Plug Male/Female SY17 Series
- RS PRO Circular Connector Cable Plug Male/Female SY17 Series
- RS PRO Circular Connector Cable Plug Male/Female SY17 Series
- RS PRO Circular Connector Cable Plug Male/Female SY17 Series
- RS PRO Circular Connector Cable Plug IP67, SY17 Series

