RS PRO Circular Connector, 3 Contacts, Cable, Standard Connector, Plug, Female, IP67, SY11 Series
- RS Stock No.:
- 250-6050
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
SGD9.51
(exc. GST)
SGD10.37
(inc. GST)
Add 17 units to get free delivery
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD9.51 |
| 5 - 9 | SGD9.42 |
| 10 - 24 | SGD9.27 |
| 25 - 74 | SGD8.86 |
| 75 + | SGD7.70 |
*price indicative
- RS Stock No.:
- 250-6050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Current | 5A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SY11 | |
| Orientation | Straight | |
| Voltage | 180 V | |
| Mating Type | Bayonet | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Pole Format | 3 | |
| Standards/Approvals | CE, RoHS | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Connector Size Standard | ||
Current 5A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SY11 | ||
Orientation Straight | ||
Voltage 180 V | ||
Mating Type Bayonet | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Pole Format 3 | ||
Standards/Approvals CE, RoHS | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO 3 Pole 5A Cable Mount Circular Connector (SY11)
RS PRO SY11 series of circular connectors offer a reliable way to secure wire connections in industrial and automated applications. ;Complete with a quick secure bayonet fitting it is simple and quick to attach and features numbered receptacles reducing soldering errors and saving time and rework. ;Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Features and benefits
Suitable Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Cable Plug Male/Female SY11 Series
- RS PRO Circular Connector Cable Socket IP67, SY11 Series
- RS PRO Circular Connector Cable Plug IP67, SY11 Series
- RS PRO Circular Connector Cable Plug IP67, SY11 Series
- RS PRO Circular Connector Cable Plug IP67, SY11 Series
- RS PRO Circular Connector Cable Plug IP67, SY11 Series
- RS PRO Circular Connector Cable Socket IP67, SY11 Series
- RS PRO Circular Connector Cable Plug Male/Female SY11 Series
