Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP66, IP68

Subtotal (1 unit)*

SGD25.24

(exc. GST)

SGD27.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD25.24

*price indicative

RS Stock No.:
240-3330
Mfr. Part No.:
1629099
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Product Type

Circular Connector

Mount Type

Cable

Current

10A

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68

Orientation

Straight

Voltage

150 V

Coding

N

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Mating Type

SPEEDCON

Maximum Operating Temperature

125°C

Housing Material

Gadolinium Zinc Alloy

Standards/Approvals

CHINA RoHS, RoHS Status: Exempt, Safety note, UL Recognised / cUL Recognised / cULus Recognised

Pole Format

16+2+PE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact has straight coupler connector having thread size of M23. This connector has pin type contact and rated current for signal contacts is 10 A. The rated voltage required for the connector is 150 V.

Solutions with cross-manufacturer compatibility for standard and fast locking system

Modern, consistent design for highly convenient operation

Easy, cost-effective cable assembly

Related links