RS PRO Circular Connector, 6 Contacts, Cable, 21 mm Connector, Socket, Male, IP67, SY21 Series
- RS Stock No.:
- 233-8379
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
SGD17.10
(exc. GST)
SGD18.64
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD17.10 |
| 10 - 24 | SGD17.00 |
| 25 - 74 | SGD16.74 |
| 75 - 224 | SGD15.99 |
| 225 + | SGD13.84 |
*price indicative
- RS Stock No.:
- 233-8379
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | 21 mm | |
| Current | 30A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SY21 | |
| Voltage | 500 V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size 21 mm | ||
Current 30A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SY21 | ||
Voltage 500 V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Circular In-Line Cable Mount Connector
Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a bayonet interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The waterproof circular connector is IP67 rated and made with Nylon 66 and PC material for optimum durability and performance, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For a suitable alternative please see RS PRO 304-745
Related links
- RS PRO Circular Connector Cable Socket IP67, SY21 Series
- RS PRO Circular Connector Cable Plug IP67, SY21 Series
- RS PRO Circular Connector Cable Socket IP67, SY21 Series
- RS PRO Circular Connector Cable Socket IP67, SY21 Series
- RS PRO Circular Connector Cable Plug Male/Female SY21 Series
- RS PRO Circular Connector Cable Socket IP67, SY21 Series
- RS PRO Circular Connector Cable Plug IP67, SY21 Series
- RS PRO Circular Connector Cable Plug IP67, SY21 Series

