RS PRO Circular Connector, 4 Contacts, Cable, Standard Connector, Plug, Female, IP68, SP21 Series
- RS Stock No.:
- 207-2240
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD21.96
(exc. GST)
SGD23.94
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD21.96 |
| 10 - 24 | SGD21.82 |
| 25 - 49 | SGD21.30 |
| 50 - 99 | SGD20.48 |
| 100 + | SGD19.91 |
*price indicative
- RS Stock No.:
- 207-2240
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 10A | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | SP21 | |
| Orientation | Right Angle | |
| Voltage | 500 V | |
| Shell Size | 29.3 mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Mating Type | Threaded | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 10A | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series SP21 | ||
Orientation Right Angle | ||
Voltage 500 V | ||
Shell Size 29.3 mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Mating Type Threaded | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO Cable Mount Connector
Introducing the range of RS PRO Cable Mount Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with a threaded interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP68 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug Male/Female SP21 Series

