RS PRO Circular Connector, 4 Contacts, Front, Socket, Male, IP67, SF8B Series

Bulk discount available

Subtotal (1 unit)*

SGD23.47

(exc. GST)

SGD25.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4SGD23.47
5 - 9SGD23.30
10 - 49SGD22.89
50 - 99SGD22.10
100 +SGD21.32

*price indicative

Every Spend Counts with RS PRO
RS Stock No.:
207-0589
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Front

Current

3A

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Series

SF8B

Orientation

Straight

Voltage

30 V

Mating Type

Push Pull

Shell Size

9.3 mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Housing Material

Chrome Plated Brass

Standards/Approvals

No

Pole Format

4

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Panel Mount Connector 4 Pin


RS Pro introduces a fantastic range of precision waterproof connectors, which are sealed to IP67 standards. Push-pull coupling enables speedy and reliable mating. Manufactured from chrome-plated brass to provide robust resistance from heat, corrosion and abrasion with an attractive finish. IP67 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their versatility and fantastic temperature operating range these industrial connectors can be used even in environments that have extreme requirements for power or data.

Versions are available for in-line cable to cable and for cable to panel connections. Plugs and receptacles are available with either male pins or female sockets. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.

Features and Benefits


  • Dust cap attached for easy protection

  • Solder termination for solid connection

  • Rubber seal inside the inner lid for extra protection making your industrial plug watertight

  • Chrome plated brass finish

  • Circular panel mount connector

  • This four-pin female connector provides an easy assemble with outstanding cable protection

  • IP67 sealing for extra protection

  • Abrasion, heat and corrosion resistant

  • Temperature range of -40°C to +85 °C

  • It has a voltage rating of 30V and current rating is up to 3A per contact

  • Applications


    Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications. These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in

    Shipyards and Ports

    Heavy Industry

    Entertainment and sports

    Construction sites

    Food industry

    Agriculture

    What is the difference between Male and Female Connectors?


    A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links