Phoenix Contact Circular Connector, 8 Contacts, Cable, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 PRO Series

Bulk discount available

Subtotal (1 unit)*

SGD34.90

(exc. GST)

SGD38.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9SGD34.90
10 - 49SGD34.75
50 - 99SGD34.00
100 - 299SGD32.52
300 +SGD28.27

*price indicative

RS Stock No.:
188-6860
Distrelec Article No.:
301-72-969
Mfr. Part No.:
1628867
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Circular Connector

Mount Type

Cable

Current

30A

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68, IP69K

Series

M23 PRO

Orientation

Straight

Coding

N

Voltage

630.0 V

Minimum Operating Temperature

-40°C

Shell Size

2 mm

Termination Type

Crimp

Maximum Operating Temperature

105°C

Housing Material

Zinc

Standards/Approvals

No

Pole Format

4+3+PE

COO (Country of Origin):
DE
Cable connector, straight short, shielded: yes, ONECLICK fast locking system, M23, No. of pos.: 4+3+PE, type of contact: Pin, Crimp, cable diameter range: 5.5 mm ... 15 mm

Related links