Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series
- RS Stock No.:
- 144-1262
- Mfr. Part No.:
- 7000-12702-0000000
- Manufacturer:
- Murrelektronik Limited
Discontinued product
- RS Stock No.:
- 144-1262
- Mfr. Part No.:
- 7000-12702-0000000
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4 (per Contact)A |
Body Orientation | Straight |
Series | 7000 |
Coding | A |
Voltage Rating | 250 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |