Molex Crimp Circular Connector, 4 Contacts, Cable Mount M12, IP67
Discontinued product
- RS Stock No.:
- 134-8788
- Mfr. Part No.:
- 120071-0032
- Manufacturer:
- Molex
- COO (Country of Origin):
- DE
Brad® Micro-Change® M12 4 Pole Shielded & Unshielded Field Attachable Connectors
<B>Features and Benefits</B>
<B>Applications</B>
Attribute | Value |
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Connector Size | M12 |
Termination Method | Crimp |
Current Rating | 4.0A |
IP Rating | IP67 |
Contact Gender | Male |
Voltage Rating | 250.0 V |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Micro-Change |
Housing Material | Zinc |
Contact Material | Brass |
Pole Format | 4 |
Contact Plating | Gold |