TE Connectivity Circular Connector, 2 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M12 Series Series
- RS Stock No.:
- 686-699
- Mfr. Part No.:
- T4145435021-001
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
SGD543.36
(exc. GST)
SGD592.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD543.36 | SGD18.112 |
*price indicative
- RS Stock No.:
- 686-699
- Mfr. Part No.:
- T4145435021-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Panel Mount | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M12 Series | |
| Coding | B | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Keyed | |
| Shell Size | 12 | |
| Housing Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Panel Mount | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M12 Series | ||
Coding B | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Mating Type Keyed | ||
Shell Size 12 | ||
Housing Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Pole Format 2P | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-Panel Circular Connector Receptacle is a 2-position, sealable Interface designed for secure signal transmission in wire and cable applications. Featuring a Compact Shell size 12, this connector offers reliable panel integration with enhanced environmental sealing, making it Ideal for demanding electrical setups where durability and performance are critical.
Panel mount for secure installation on enclosures
Board mount for direct PCB integration
M12 connector for Compact and standardized Interface
Related links
- TE Connectivity Circular Connector Panel Mount Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Socket IP67, M12 Series Series
- TE Connectivity Cable Assembly Free Hanging Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Socket IP67, M12 Connector Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Series Series
