TE Connectivity Circular Connector, 2 Contacts, Panel, M12 Connector, Plug, Male, IP67, M12 Series
- RS Stock No.:
- 686-693
- Mfr. Part No.:
- T4132512021-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 25 units)*
SGD354.65
(exc. GST)
SGD386.57
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD354.65 | SGD14.186 |
*price indicative
- RS Stock No.:
- 686-693
- Mfr. Part No.:
- T4132512021-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Panel | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M12 | |
| Orientation | Straight | |
| Voltage | 250V | |
| Coding | D | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 18 | |
| Mating Type | Keyed | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Pole Format | D | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Panel | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M12 | ||
Orientation Straight | ||
Voltage 250V | ||
Coding D | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Shell Size 18 | ||
Mating Type Keyed | ||
Maximum Operating Temperature 85°C | ||
Housing Material Copper Alloy | ||
Standards/Approvals UL | ||
Pole Format D | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-panel circular connector plug is a 2-position connector with Shell size 18, designed for reliable signal transmission between wires and panels. It features a sealable construction that protects against moisture and environmental factors, ensuring stable electrical performance in wire and cable signal applications.
Panel mount configuration for secure attachment to enclosures or equipment
Board mount option for direct integration with PCBs
Utilizes M12 connector for compact, robust, and standardized connectivity in industrial applications
Related links
- TE Connectivity Circular Connector Panel Plug IP67, M12 Series
- TE Connectivity Circular Connector Panel Plug IP67, M12 Connector Series
- TE Connectivity Circular Connector Panel Socket IP67, M12 Series
- TE Connectivity Circular Connector Panel Plug IP67, M12 Series
- TE Connectivity Circular Connector Panel Plug IP67, M12 Series
- TE Connectivity Circular Connector Panel Plug IP67, M12 Series
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Series
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Connector Series
