TE Connectivity Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, M12 Series Series
- RS Stock No.:
- 686-685
- Mfr. Part No.:
- T4112412041-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 15 units)*
SGD429.07
(exc. GST)
SGD467.69
(inc. GST)
Add 1 pack to get free delivery
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD429.07 | SGD28.605 |
*price indicative
- RS Stock No.:
- 686-685
- Mfr. Part No.:
- T4112412041-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Right Angle | |
| Series | M12 Series | |
| Voltage | 250V | |
| Coding | B | |
| Shell Size | 20 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Threaded Coupling | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Copper Alloy | |
| Pole Format | 4P | |
| Standards/Approvals | UL | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Right Angle | ||
Series M12 Series | ||
Voltage 250V | ||
Coding B | ||
Shell Size 20 | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Mating Type Threaded Coupling | ||
Maximum Operating Temperature 85°C | ||
Housing Material Copper Alloy | ||
Pole Format 4P | ||
Standards/Approvals UL | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable-to-cable circular connector receptacle is a 4-position connector with Shell size 20, designed for secure and reliable signal transmission between wires and cables. It features a sealable construction that protects against moisture and environmental factors, ensuring stable electrical performance in wire and cable signal applications.
Cable mount (free-hanging) design for flexible installation
Features M12 connector for secure and standardized connection
Related links
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Socket IP67, M12 Series
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Front Socket IP67, M12 Series
- TE Connectivity Circular Connector Cable Plug IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M12 Series Series
