TE Connectivity Circular Connector, 3 Contacts, Cable, M12 Connector, Socket, Female, IP67, M12 Series Series
- RS Stock No.:
- 686-678
- Mfr. Part No.:
- T4110511031-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
SGD407.24
(exc. GST)
SGD443.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD407.24 | SGD20.362 |
*price indicative
- RS Stock No.:
- 686-678
- Mfr. Part No.:
- T4110511031-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | M12 Series | |
| Voltage | 250V | |
| Coding | D | |
| Termination Type | Screw | |
| Mating Type | Threaded Coupling | |
| Shell Size | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series M12 Series | ||
Voltage 250V | ||
Coding D | ||
Termination Type Screw | ||
Mating Type Threaded Coupling | ||
Shell Size 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Copper Alloy | ||
Standards/Approvals UL | ||
Pole Format 3P | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable-to-cable circular connector receptacle is a 3-position connector with Shell size 20, designed for secure and reliable signal transmission between wires and cables. It features a sealable construction that protects against moisture and environmental factors, ensuring stable electrical performance in wire and cable signal applications.
Cable mount (free-hanging) design for flexible installation
Features M12 connector for secure and standardized connection
Related links
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Cable Plug IP67, M12 Series Series
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series Series
- TE Connectivity Connector Assembly Cable Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M12 Series Series
