TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M12 Series Series
- RS Stock No.:
- 686-198
- Mfr. Part No.:
- T4145035031-001
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-198
- Mfr. Part No.:
- T4145035031-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M12 Series | |
| Coding | A | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 12 | |
| Mating Type | Keyed | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M12 Series | ||
Coding A | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Shell Size 12 | ||
Mating Type Keyed | ||
Maximum Operating Temperature 85°C | ||
Housing Material Copper Alloy | ||
Standards/Approvals UL | ||
Pole Format 3P | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-panel circular connector receptacle is a 3-position connector with Shell size 12, designed for reliable signal transmission between wires and panels. It features a sealable construction that protects against moisture and environmental factors, ensuring stable electrical performance in wire and cable signal applications.
Panel mount configuration for secure attachment to enclosures or equipment
Board mount option for direct integration with PCBs
Utilizes M12 connector for compact, robust, and standardized connectivity in industrial applications
Related links
- TE Connectivity Circular Connector Panel Mount Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Socket IP67, M12 Series
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Mount M12 Connector Female M12 Series
- TE Connectivity Circular Connector Panel Plug IP67, M12 Series
- TE Connectivity Cable Assembly Free Hanging Socket IP67, M12 Series Series
