TE Connectivity Connector Assembly, 3 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 685-989
- Mfr. Part No.:
- T4141412031-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 40 units)*
SGD365.82
(exc. GST)
SGD398.74
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD365.82 | SGD9.146 |
*price indicative
- RS Stock No.:
- 685-989
- Mfr. Part No.:
- T4141412031-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Connector Assembly | |
| Mount Type | Panel | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | M12 | |
| Coding | B | |
| Voltage | 250V | |
| Shell Size | 18 | |
| Mating Type | Keyed | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Pole Format | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Connector Assembly | ||
Mount Type Panel | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series M12 | ||
Coding B | ||
Voltage 250V | ||
Shell Size 18 | ||
Mating Type Keyed | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 85°C | ||
Housing Material Copper Alloy | ||
Standards/Approvals UL | ||
Pole Format 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-panel circular connector receptacle is a 3-position connector with Shell size 18, designed for secure and reliable signal transmission between wires and panels. It features a sealable construction that protects against moisture and environmental factors, ensuring consistent electrical performance in wire and cable signal applications.
Panel mount configuration for secure attachment to enclosures or equipment
Board mount option for direct integration with PCBs
Utilizes M12 connector for compact, robust, and standardized connectivity in industrial applications
Related links
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Series
- TE Connectivity Connector Assembly Panel Socket IP67, M12 Series
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Connector Series
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Connector System Series
- TE Connectivity Connector Assembly Panel Socket IP67, M12 Connector Series
- TE Connectivity Connector Assembly Cable Plug IP67, M12 Series
- TE Connectivity Connector Assembly Cable Socket IP67, M12 Series
- TE Connectivity Connector Assembly Panel Socket IP67, M12 Connector System Series
