TE Connectivity Circular Connector, 2 Contacts, Cable, M12 Connector, Plug, Male, IP67, M12 Series Series
- RS Stock No.:
- 685-985
- Mfr. Part No.:
- T4113512021-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 20 units)*
SGD383.19
(exc. GST)
SGD417.68
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD383.19 | SGD19.16 |
*price indicative
- RS Stock No.:
- 685-985
- Mfr. Part No.:
- T4113512021-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M12 Series | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Coding | D | |
| Termination Type | Screw | |
| Shell Size | 20 | |
| Mating Type | Threaded Coupling | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Copper Alloy | |
| Pole Format | 2P | |
| Standards/Approvals | UL | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M12 Series | ||
Orientation Right Angle | ||
Voltage 250V | ||
Coding D | ||
Termination Type Screw | ||
Shell Size 20 | ||
Mating Type Threaded Coupling | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Copper Alloy | ||
Pole Format 2P | ||
Standards/Approvals UL | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable-to-cable circular connector plug is a 2-position connector with Shell size 20, designed for secure and reliable signal transmission between wires and cables. It features a sealable construction that protects against moisture and environmental factors, ensuring stable electrical performance in wire and cable signal applications.
Cable mount (free-hanging) design for flexible installation
Features M12 connector for secure and standardized connection
Related links
- TE Connectivity Circular Connector Cable Plug IP67, M12 Series Series
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Cable Plug IP67, M12 Series
- TE Connectivity Circular Connector Cable Plug IP67, M12 Series Series
- TE Connectivity Circular Connector Cable Plug IP67, M12 Series Series
- TE Connectivity Circular Connector Cable Plug IP67, M12 Series Series
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series
- TE Connectivity Circular Connector Cable Socket IP67, M12 Series Series
