TE Connectivity Connector Assembly, 5 Contacts, Panel, M12 Connector, Plug, Male, IP67, M12 Series
- RS Stock No.:
- 685-649
- Mfr. Part No.:
- T4171010505-001
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
SGD382.70
(exc. GST)
SGD417.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD382.70 | SGD15.308 |
*price indicative
- RS Stock No.:
- 685-649
- Mfr. Part No.:
- T4171010505-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Connector Assembly | |
| Mount Type | Panel | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | M12 | |
| Voltage | 60V | |
| Coding | D | |
| Termination Type | Wire & Cable | |
| Shell Size | 18 | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Keyed | |
| Housing Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | D | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Connector Assembly | ||
Mount Type Panel | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series M12 | ||
Voltage 60V | ||
Coding D | ||
Termination Type Wire & Cable | ||
Shell Size 18 | ||
Minimum Operating Temperature -40°C | ||
Mating Type Keyed | ||
Housing Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Pole Format D | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-panel circular connector plug features a 5-position layout designed for signal transmission in industrial applications. It uses an M12 Interface and comes in Shell size 18 for Compact panel integration. The sealable design ensures protection against dust and moisture. Ideal for reliable connectivity in automation systems.
Connector supports both panel mount and wire mount configurations
Connector and contact terminate to wire and cable
Related links
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Series Series
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Connector System Series
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Series
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Series
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Connector System Series
- TE Connectivity Connector Assembly Panel Socket IP67, M12 Connector System Series
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Series Series
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Series
