Bulgin Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP66, 4000 Series
- RS Stock No.:
- 685-180
- Mfr. Part No.:
- PXP4013/08S/PC
- Manufacturer:
- Bulgin
N
Subtotal (1 pack of 4 units)*
SGD455.69
(exc. GST)
SGD496.70
(inc. GST)
Add 1 pack to get free delivery
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD455.69 | SGD113.923 |
*price indicative
- RS Stock No.:
- 685-180
- Mfr. Part No.:
- PXP4013/08S/PC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66 | |
| Series | 4000 | |
| Voltage | 320V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Mating Type | Screw | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Plastic (Polybutylene Terephthalate/Polycarbonate) | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Panel Mount | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66 | ||
Series 4000 | ||
Voltage 320V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Mating Type Screw | ||
Maximum Operating Temperature 120°C | ||
Housing Material Plastic (Polybutylene Terephthalate/Polycarbonate) | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- TN
The Bulgin Rear Panel Mount Connector is engineered for optimal connectivity in sophisticated electronic applications. Designed as a part of the Circular Power Connectors range, this 4000 Series Buccaneer model features a robust construction with IP66, IP68, and IP69K sealing capabilities when mated with compatible cable connectors. It accommodates a pre-loaded configuration of gold-plated contacts in various contact configurations including 2, 3, 4, 6, 8, 10, or 12 pins. Ideal for PCB mounting, this connector ensures reliable performance in challenging environments, with an operating temperature range from -40°C to +120°C, making it suitable for diverse industrial applications. The Durable polycarbonate and polybutylene terephthalate body ensures longevity while the screw coupling type enhances secure connections.
Sealed to IP66, IP68, IP69K for exceptional protection against dust and water
Available in multiple contact configurations for versatile application needs
Utilises pre-loaded gold plated contacts to ensure high conductivity and reliability
Designed for easy PCB mounting with a single hole fixing feature
Equipped with an efficient screw coupling type for secure assembly
Constructed from tough polycarbonate and polybutylene terephthalate for durability
Suitable for use in extreme temperature conditions, from -40°C to +120°C
Compliant with CSA standards for enhanced safety assurance
Related links
- Bulgin Circular Connector Rear Socket IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector PCB Socket IP66 IP69K, Buccaneer 4000 Series
- Bulgin Circular Connector Rear Socket IP68 IP69K, Buccaneer 4000 Series
- Bulgin Circular Connector Surface Socket IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector PCB Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Rear Socket IP69K IP68, Buccaneer 4000 Series
- Bulgin Circular Connector Rear Socket IP69K IP68, Buccaneer 4000 Series
- Bulgin Circular Connector Panel Socket IP66 IP68, 6000 Series
