TE Connectivity Circular Connector, 3 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 685-153
- Mfr. Part No.:
- T4171110503-001
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
SGD346.41
(exc. GST)
SGD377.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD346.41 | SGD17.321 |
*price indicative
- RS Stock No.:
- 685-153
- Mfr. Part No.:
- T4171110503-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Panel | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | M12 | |
| Coding | D | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 18 | |
| Mating Type | Keyed | |
| Termination Type | Wire & Cable | |
| Housing Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Pole Format | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Panel | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series M12 | ||
Coding D | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Shell Size 18 | ||
Mating Type Keyed | ||
Termination Type Wire & Cable | ||
Housing Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Pole Format 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-panel circular connector receptacle features a 3-position configuration designed for signal transmission. It uses an M12 Interface and comes in Shell size 18, offering a Compact and secure fit. The sealable design ensures protection against dust and moisture. Ideal for industrial automation and control systems.
Connector supports both panel mount and wire mount configurations
Connector and contact terminate to wire and cable
Related links
- TE Connectivity Circular Connector Panel Mount Socket IP67, M12 Series Series
- TE Connectivity Circular Connector Panel Plug IP67, M12 Series
- TE Connectivity Circular Connector Panel Socket IP67, M12 Series
- TE Connectivity Connector Assembly Panel Plug IP67, M12 Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M12 Series Series
- TE Connectivity Connector Assembly Panel Socket IP67, M12 Connector System Series
- TE Connectivity Circular Connector Panel Socket IP67, M12 Series
- TE Connectivity Circular Connector Panel Socket IP67, M12 Connector Series
