Bulgin Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP68, 400 Series
- RS Stock No.:
- 680-591
- Mfr. Part No.:
- PX0410/02S/6065
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 pack of 15 units)*
SGD279.64
(exc. GST)
SGD304.81
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD279.64 | SGD18.643 |
*price indicative
- RS Stock No.:
- 680-591
- Mfr. Part No.:
- PX0410/02S/6065
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Panel Mount | |
| Current | 8A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | 400 | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Screw | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Panel Mount | ||
Current 8A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series 400 | ||
Voltage 250V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Mating Type Screw | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TN
The Bulgin Flex cable connector is engineered for secure and reliable connections in a variety of applications. Designed to fit seamlessly with in-line or panel mounting versions, it offers exceptional flexibility and ease of installation. With an IP68 rating, this connector provides outstanding protection against moisture and dust, ensuring robust performance even in challenging environments. The connector accommodates 2 pole configurations and is compatible with a cable range from 6.0 to 6.5mm, making it Ideal for various wiring solutions. Whether in demanding industrial conditions or standard usage, this connector is a trustworthy choice that guarantees electrical integrity and durability.
IP68 rating ensures superior sealing against dust and water
Compatible with Flex in-line and panel mounting versions
Supports 2 pole configurations for versatile usage
Robust construction for dependable performance in demanding conditions
Facilitates easy cable entry with a range of 6.0 to 6.5mm
Contacts supplied separately allow for tailored configurations
Screw locking ring secures connections reliably during operation
Gold plated contacts enhance conductivity and resist corrosion
Flexibility in installation with front and rear panel options
Related links
- Bulgin Circular Connector Cable Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Panel Mount Female 400 Series
- Bulgin Circular Connector Cable Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector In Line Mount Female 400 Series
- Bulgin Circular Connector In Line Mount Female 400 Series
- Bulgin Circular Connector In Line Mount Female 400 Series
- Bulgin Circular Connector Cable Plug IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Socket IP68, Buccaneer 400 Series
