Bulgin Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP68, EXPlora Series
- RS Stock No.:
- 680-273
- Mfr. Part No.:
- EXP-0921/02/P
- Manufacturer:
- Bulgin
N
Subtotal (1 pack of 5 units)*
SGD329.42
(exc. GST)
SGD359.07
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD329.42 | SGD65.884 |
*price indicative
- RS Stock No.:
- 680-273
- Mfr. Part No.:
- EXP-0921/02/P
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Panel Mount | |
| Current | 18A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | EXPlora | |
| Voltage | 600V | |
| Mating Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Housing Material | Polyester | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Panel Mount | ||
Current 18A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series EXPlora | ||
Voltage 600V | ||
Mating Type Screw | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 55°C | ||
Housing Material Polyester | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TN
The Bulgin In line cable connector is expertly designed for use in hazardous environments, ensuring reliable connections in zones 2 and 22. With an IP68 rating, it guarantees outstanding resistance against water and dust ingress, making it Ideal for tough industrial applications. This connector supports a range of cable diameters with an acceptance of 13-15mm as standard and includes the necessary flexibility for field terminations. Its tough construction not only addresses stringent ATEX standards but also offers ease of assembly without the need for special tools, providing users with an efficient, safe solution for connecting auxiliary electrical equipment in potentially explosive atmospheres.
Rated for hazardous zone applications, ensuring safety in explosive environments
IP68 rated, offering superior protection against water and dust ingress
Easy assembly without special tools, enhancing user convenience
Field termination with screw terminals simplifies installation processes
Compact design with positive locating keyways prevents misconnection
Leading earth contact feature in multi-pole versions for enhanced safety
Versatile cable acceptance from 13-15mm O/D with additional gland packs available
Related links
- Bulgin Circular Connector Cable Plug IP68, EXPlora EXP Series
- Bulgin Circular Connector Flange Male EXPlora Series
- Bulgin Circular Connector Cable Plug IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Plug IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Plug IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Plug IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
- Bulgin Circular Connector Panel Male EXPlora EXP Series
