Metz-Connect Industrial Circular Connector, Rear, M12 Connector, IP67, MMT Series
- RS Stock No.:
- 640-023
- Distrelec Article No.:
- 300-44-478
- Mfr. Part No.:
- MMT371A3B5
- Manufacturer:
- Metz-Connect
Bulk discount available
Subtotal (1 unit)*
SGD22.21
(exc. GST)
SGD24.21
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD22.21 |
| 10 + | SGD20.43 |
*price indicative
- RS Stock No.:
- 640-023
- Distrelec Article No.:
- 300-44-478
- Mfr. Part No.:
- MMT371A3B5
- Manufacturer:
- Metz-Connect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Rear | |
| Current | 0.5A | |
| Connector Size | M12 | |
| IP Rating | IP67 | |
| Orientation | Top Entry | |
| Series | MMT | |
| Voltage | 60 V | |
| Coding | X | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Copper Zinc Lead | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-109 | |
| Pole Format | 8 | |
| Contact Plating | Nickel Gold Alloy | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Product Type Industrial Circular Connector | ||
Mount Type Rear | ||
Current 0.5A | ||
Connector Size M12 | ||
IP Rating IP67 | ||
Orientation Top Entry | ||
Series MMT | ||
Voltage 60 V | ||
Coding X | ||
Minimum Operating Temperature -40°C | ||
Housing Material Copper Zinc Lead | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-109 | ||
Pole Format 8 | ||
Contact Plating Nickel Gold Alloy | ||
- COO (Country of Origin):
- DE
Related links
- Metz Connect Industrial Circular Connector M12 Connector MMT Series
- Metz Connect Industrial Circular Connector M12 Connector Female MMF Series
- Metz-Connect Industrial Circular Connector Screw Plug IP67, 30044487 Series
- Metz-Connect Industrial Circular Connector Screw Plug IP67, 30044488 Series
- Metz-Connect Industrial Circular Connector Screw Socket IP67, 30044476 Series
- Metz-Connect Industrial Circular Connector Screw Socket IP67, 30044475 Series
- Bulgin Circular Connector Rear Socket IP67, Buccaneer M12 Series
- TE Connectivity Circular Connector Rear Plug IP67, T4141512 Series