Lutronic Industrial Circular Connector, 3 Contacts, Cable, M12 Connector, Plug, Male, IP67, M12 1250 Series
- RS Stock No.:
- 595-834
- Mfr. Part No.:
- 1250 F3 03 C T9CR
- Manufacturer:
- Lutronic
Bulk discount available
Subtotal (1 bag of 5 units)*
SGD38.16
(exc. GST)
SGD41.59
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | SGD38.16 | SGD7.632 |
| 5 + | SGD35.11 | SGD7.022 |
*price indicative
- RS Stock No.:
- 595-834
- Mfr. Part No.:
- 1250 F3 03 C T9CR
- Manufacturer:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Number of Contacts | 3 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | M12 1250 | |
| Voltage | 150 V | |
| Coding | A Coded | |
| Termination Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Screw | |
| Shell Size | M12 | |
| Maximum Operating Temperature | 90°C | |
| Housing Material | Fibreglass Reinforced Polyamide, Polybutylene Terephthalate | |
| Pole Format | 3 | |
| Standards/Approvals | and ANSI/UL 746A, IEC 60664/DIN EN 60664, IEC/DIN EN 60529, UL94 | |
| Contact Plating | Gold Plated, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Number of Contacts 3 | ||
Product Type Industrial Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series M12 1250 | ||
Voltage 150 V | ||
Coding A Coded | ||
Termination Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Mating Type Screw | ||
Shell Size M12 | ||
Maximum Operating Temperature 90°C | ||
Housing Material Fibreglass Reinforced Polyamide, Polybutylene Terephthalate | ||
Pole Format 3 | ||
Standards/Approvals and ANSI/UL 746A, IEC 60664/DIN EN 60664, IEC/DIN EN 60529, UL94 | ||
Contact Plating Gold Plated, Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic Industrial Circular Connector M12 Connector Male M12 1250 Series
- Lutronic Industrial Circular Connector M12 Connector Male M12 1250 Series
- Lutronic Industrial Circular Connector M12 Connector Male M12 1250 Series
- Lutronic Industrial Circular Connector M12 Connector Male M12 1255 Series
- Lutronic Industrial Circular Connector M12 Connector Female M12 1240 Series
- Lutronic Industrial Circular Connector M12 Connector Male M12 1255 Series
- Lutronic Industrial Circular Connector M12 Connector Female M12 1240 Series
- Lutronic Industrial Circular Connector M12 Connector Female M12 1245 Series