Lutronic Industrial Circular Connector, 5 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 1221 Series

Subtotal (1 bag of 10 units)*

SGD113.14

(exc. GST)

SGD123.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD113.14SGD11.314

*price indicative

RS Stock No.:
595-782
Mfr. Part No.:
1221 05B T9CP
Manufacturer:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Number of Contacts

5

Product Type

Industrial Circular Connector

Mount Type

Panel

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

M12 1221

Voltage

60 V

Coding

B Coded

Minimum Operating Temperature

-25°C

Shell Size

M12

Termination Type

PCB

Mating Type

Threaded

Maximum Operating Temperature

80°C

Housing Material

Copper Zinc Alloy, Nickel Plated, Polyamide

Standards/Approvals

IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating)

Pole Format

5

Contact Plating

Gold Plated, Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
CN

Related links